The ELEXAR33MA is a wirewound peaking coil with an inductance of 0.33uH and a tolerance of 20%. It has a maximum DC current rating of 0.37A and a maximum DC resistance of 0.48 ohms. The coil is designed for operation over a temperature range of -20 to 80°C. It has a minimum quality factor of 35 and a minimum self-resonant frequency of 150MHz. The lead style is radial and the product dimensions are 3.4mm in length, 2.3mm in depth, and 2.3mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Depth | 2.3mm |
| Height | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |