This 0.56uH wirewound peaking coil features a 10% tolerance and a minimum quality factor of 35. It has a maximum DC current rating of 0.32A and a maximum DC resistance of 0.61 ohms. The coil is designed for use in applications where a high self-resonant frequency is required, with a minimum frequency of 150MHz. It is available in a radial lead style and has a product length of 3.4mm and a product diameter of 2.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.61Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |