The Panasonic ELEXAR68KA is a wirewound peaking coil with an inductance of 0.68uH and a tolerance of 10%. It has a minimum quality factor of 35 and a minimum self resonant frequency of 150MHz. The coil is designed for use in applications where high frequency operation is required, and it can withstand a maximum DC current of 0.31A. The Panasonic ELEXAR68KA is a through-hole component with a product length of 3.4mm and a product diameter of 2.3mm. It is rated for operation over the temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.67Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |