The Panasonic ELEXER33MA is a peaking coil inductor with a wirewound technology and 0.33uH inductance. It features a 20% tolerance and a maximum DC current of 0.37A. The inductor has a minimum quality factor of 35 and a minimum self-resonant frequency of 150MHz. It is available in a through-hole package with a radial lead style and dimensions of 3.4mm in length, 2.3mm in depth, and 2.3mm in height. The operating temperature range is from -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Depth | 2.3mm |
| Height | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |