This 1uH wirewound peaking coil features a 20% tolerance and is designed for use in applications where a high quality factor is required. The coil has a minimum self-resonant frequency of 150MHz and a maximum DC resistance of 0.8 ohms. It is suitable for use in a temperature range of -20 to 80°C and is available in a radial lead style. The Panasonic ELEXG1R0MA peaking coil is a fixed inductor designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |