The ELEXG3R3JA is a 2-terminal axial inductor from Panasonic with a nominal inductance of 3.3uH and a minimum quality factor of 40. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is designed for general-purpose applications and has a self-resonance frequency of 38MHz. It is available in a through-hole package and has a DC resistance of 1.4 ohms. The inductor is not shielded and has a rated current of 0.21A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | PEAKING COIL |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.21 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 38 |
| Manufacturer Series | X |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |