The ELEXGR82K is a wirewound peaking coil with an inductance of 0.82uH and a tolerance of 10%. It has a maximum DC current rating of 0.29A and a maximum DC resistance of 0.74 ohms. The coil is designed for use in applications where a high quality factor is required, with a minimum quality factor of 35. It has a minimum self-resonant frequency of 150MHz and is available in a radial lead style. The product measures 3.4mm in length and 2.3mm in diameter, and is rated for operation between -20°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.74Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |