This 1uH wirewound peaking coil features a 20% tolerance and a maximum DC current of 0.27A. It has a minimum quality factor of 35 and a minimum self-resonant frequency of 150MHz. The coil is designed for through-hole mounting and has a product length of 3.4mm and a product diameter of 2.3mm. It operates within a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |