The ELEXLR33KA is a 0.33uH wirewound inductor with a tolerance of 10% and a maximum DC current rating of 0.37A. It has a maximum DC resistance of 0.48 ohms and a minimum quality factor of 35. The inductor's self resonant frequency is at least 150MHz. It is available in a radial lead style with a product length of 3.4mm and a product diameter of 2.3mm. The ELEXLR33KA operates between -20°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |