The ELEXRR22M is a wirewound inductor with an inductance of 0.22uH and a tolerance of 20%. It has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.4 ohms. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 150MHz. The ELEXRR22M is available in an axial lead configuration with a product length of 3.4mm and a product diameter of 2.3mm. It operates within a temperature range of -20 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |