The ELEXRR27KA is a wirewound inductor with a nominal inductance of 0.27uH and a tolerance of 10%. It has a maximum DC current rating of 0.38A and a maximum DC resistance of 0.43 ohms. The inductor is designed for operation over a temperature range of -20 to 80 degrees Celsius. It features an axial lead style and a product length of 3.4mm and diameter of 2.3mm. The inductor is suitable for use in a variety of applications requiring a peaking coil with a high quality factor of at least 35 and a self resonant frequency of 150MHz.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |