This 0.47uH wirewound peaking coil features a 20% tolerance and is constructed with an axial lead style. The inductance test frequency is 25.2MHz. It has a maximum DC current rating of 0.33A and a maximum DC resistance of 0.56 ohms. The minimum quality factor is 35 and the minimum self resonant frequency is 150MHz. It has a product length of 3.4mm and a product diameter of 2.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |