This 0.22uH wirewound peaking coil features a 20% tolerance and is designed for use in applications where a high-quality factor is required. The coil has a minimum self-resonant frequency of 150M and a maximum DC resistance of 0.4. It is constructed with an axial lead style and has a product length of 3.4 and diameter of 2.3. The operating temperature range is from -20 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |