This Panasonic ELEXTR27MA is a wirewound inductor with a 0.27uH inductance value and a 20% tolerance. It has a maximum DC current rating of 0.38A and a maximum DC resistance of 0.43 ohms. The inductor is designed for use in through-hole applications and has a minimum quality factor of 35 and a minimum self-resonant frequency of 150M. It is rated for operation between -20C and 80C.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |