The ELEXTR33M is a wirewound peaking coil with an inductance of 0.33uH and a tolerance of 20%. It has a maximum DC current of 0.37A and a maximum DC resistance of 0.48 ohms. The coil's minimum quality factor is 35 and its minimum self resonant frequency is 150MHz. It is available in an axial lead style with a product length of 3.4mm and a product diameter of 2.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |