This 0.33uH wirewound peaking coil features a 20% tolerance and a minimum self resonant frequency of 150MHz. The maximum DC current rating is 0.37A, and the maximum DC resistance is 0.48 ohms. The coil is designed for through-hole mounting with an axial lead style and measures 3.4mm in length and 2.3mm in diameter. Operating temperature range is from -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |