
The ELF-15N013A is a common mode choke with a maximum DC current rating of 1.3A and an operating temperature range of -20°C to 115°C. It is designed for through hole mounting and is available in bulk packaging. The device is compliant with RoHS regulations and is not radiation hardened. Its dimensions are 0.591inch in length, 0.886inch in height, and 0.894inch in width.
Panasonic ELF-15N013A technical specifications.
| Current | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 202mR |
| Depth | 15.5mm |
| Height | 0.886inch |
| Inductance | 2.7mH |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.894inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELF-15N013A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
