
This 2-line common mode choke from Panasonic has a current rating of 2.2A and a maximum DC resistance of 78mR. It operates within a temperature range of -20°C to 115°C and is designed for through hole mounting with a radial termination. The choke is lead free and RoHS compliant, making it suitable for a variety of applications.
Panasonic ELF-15N022A technical specifications.
| Current | 2.2A |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 78mR |
| DC Resistance-Max | 78mR |
| Depth | 15.5mm |
| Height | 0.886inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Radial |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELF-15N022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
