The ELF-18D290G is a common mode choke from Panasonic with a current rating of 600mA and inductance of 10mH. It is designed for through hole mounting and operates within a temperature range of -20°C to 105°C. This component is lead free and RoHS compliant, making it suitable for a variety of applications.
Panasonic ELF-18D290G technical specifications.
| Current | 600mA |
| DC Resistance (DCR) | 782mR |
| Height | 0.886inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Width | 0.63inch |
| RoHS | Compliant |
No datasheet is available for this part.