
The ELF-18N016A is a common mode choke with a maximum DC current of 1.6A and an inductance of 6mH. It is designed for through hole mounting and has a maximum operating temperature range of -20°C to 115°C. This component is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Panasonic ELF-18N016A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELF-18N016A technical specifications.
| Current | 1.6A |
| DC Resistance (DCR) | 185mR |
| Height | 1.083inch |
| Inductance | 6mH |
| Length | 0.709inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELF-18N016A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.