
This common mode choke from Panasonic features a maximum operating temperature of 115°C and a minimum operating temperature of -20°C. It has a maximum DC current rating of 1.8A and a voltage rating of 250V AC. The choke is packaged in bulk and is RoHS compliant. It is designed for use in power and signal line applications.
Sign in to ask questions about the Panasonic ELF-20N018A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELF-20N018A technical specifications.
| Current | 1.8A |
| DC Resistance (DCR) | 160mR |
| Depth | 21mm |
| Height | 1.181inch |
| Inductance | 7.5mH |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N |
| Voltage Rating (AC) | 250V |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELF-20N018A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
