Sign in to ask questions about the Panasonic ELF-20N022A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELF-20N022A technical specifications.
| Current | 2.2A |
| DC Resistance (DCR) | 111mR |
| Depth | 21mm |
| Height | 1.181inch |
| Inductance | 6.2mH |
| Length | 0.787inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N |
| Voltage Rating (AC) | 250V |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELF-20N022A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
