
This common mode choke is a two-position device with a maximum operating temperature of 115°C and a minimum operating temperature of -20°C. It has a maximum DC current rating of 2.4A and is designed for through-hole mounting. The choke is RoHS compliant and contains lead, making it suitable for specific applications. The Panasonic ELF-20N024A is a bulk-packaged device with 250 units per package.
Sign in to ask questions about the Panasonic ELF-20N024A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELF-20N024A technical specifications.
| Current | 2.4A |
| DC Resistance (DCR) | 94mR |
| Depth | 21mm |
| Height | 1.181inch |
| Inductance | 4.9mH |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N |
| Voltage Rating (AC) | 250V |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELF-20N024A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
