The ELF-21N008A is a common mode choke with a maximum operating temperature of 115°C and a minimum operating temperature of -20°C. It has a DC resistance of 770mR and an inductance of 54mH. The choke is designed for through hole mounting and is available in a bulk packaging with 50 pieces per package. It is compliant with RoHS regulations and contains lead, making it a non-lead-free component.
Panasonic ELF-21N008A technical specifications.
| Current | 800mA |
| DC Resistance (DCR) | 770mR |
| Depth | 21mm |
| Height | 1.181inch |
| Inductance | 54mH |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N |
| Voltage Rating (AC) | 250V |
| Width | 1.26inch |
| RoHS | Compliant |
No datasheet is available for this part.