
Surface mount fixed inductor with 56µH inductance and 5% tolerance. Features a 1210 (3225 metric) case code, ferrite core, and unshielded construction. Operates with a maximum DC current of 100mA and a DC resistance of 6.5Ω. Suitable for a temperature range of -20°C to 85°C, with a self-resonant frequency of 8.5MHz. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Panasonic ELJ-DA560JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-DA560JF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.5R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 56uH |
| Inductance Tolerance | 5% |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.5MHz |
| Series | DA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-DA560JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.