Shielded, surface mount fixed inductor with 1.5µH inductance and 20% tolerance. Features a 390mA DC current rating and 80mΩ DC resistance. Constructed with a ferrite core in a 1210 (3225 metric) case size. Operates within a temperature range of -20°C to 85°C.
Panasonic ELJ-EA1R5MF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 390mA |
| DC Resistance (DCR) | 80mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | EA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.