Shielded wirewound fixed inductor with 220µH inductance and 10% tolerance. Features a 20 Q-factor at 796kHz test frequency, 35mA DC current rating, and 5.5Ω DCR. Housed in a 1210 (3225 metric) surface mount case with ferrite core. Operates from -20°C to 85°C, is RoHS compliant, and packaged on tape and reel.
Panasonic ELJ-EA221KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 35mA |
| DC Resistance (DCR) | 5.5R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 220uH |
| Length | 3.2mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | EA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.