Shielded surface mount fixed inductor with 33µH inductance and 10% tolerance, tested at 2.52MHz. Features a ferrite core, 95mA maximum DC current rating, and 700mΩ DC resistance. Encased in a 1210 (3225 metric) package with dimensions of 3.2mm length, 2.5mm width, and 2.7mm depth. Operates within a temperature range of -20°C to 85°C and is supplied on tape and reel.
Panasonic ELJ-EA330KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | EA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.