
Surface mount wirewound inductor with 10 µH inductance and 5% tolerance. Features a 140 mA rated current, 2.1 Ω DC resistance, and unshielded ferrite core. Operates within a -20°C to 85°C temperature range. Packaged in a 1210 (3225 Metric) case for tape and reel mounting.
Panasonic ELJ-FA100JF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 60mA |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 140mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA100JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
