
General purpose wirewound chip inductor featuring 12µH inductance with a 5% tolerance. This surface mount component utilizes a ferrite core and operates within a -20°C to +85°C temperature range. It offers a DC current rating of 125mA, a DC resistance of 2.5Ω, and a Q factor of 30 at 2.52MHz. The 1210 (3225 metric) case size is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-FA120JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FA120JF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 125mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 12uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 125mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA120JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
