Surface mount fixed inductor with 180µH inductance and 10% tolerance. Features a ferrite core, 50mA current rating, and 11Ω DC resistance. Operating temperature range is -20°C to 85°C. Packaged in a 1210 (3225 metric) case with SMD/SMT termination.
Sign in to ask questions about the Panasonic ELJ-FA181KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FA181KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 55mA |
| Current Rating | 50mA |
| DC Resistance (DCR) | 11R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 180uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA181KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.