General purpose chip molded wirewound inductor with 1.5uH inductance and 10% tolerance. Features a ferrite core, 210mA current rating, and 15R DC resistance. Surface mountable in a 1210 (3225 metric) case, operating from -20°C to 85°C. Unshielded, with a self-resonant frequency of 8MHz and a Q-factor of 30 at 7.96MHz. Packaged in tape and reel.
Sign in to ask questions about the Panasonic ELJ-FA1R5KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FA1R5KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 50mA |
| Current Rating | 210mA |
| DC Resistance (DCR) | 15R |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA1R5KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.