
Surface mount fixed inductor featuring 1.8µH inductance with a 10% tolerance. This ferrite core component offers a DC current rating of 200mA and a DC resistance of 8 Ohms. Designed for tape and reel packaging, it operates within a temperature range of -20°C to 85°C and has a Q factor of 30 at 7.96MHz. The 1210 package size (3.2mm x 2.5mm x 2.2mm) is suitable for surface mounting.
Sign in to ask questions about the Panasonic ELJ-FA1R8KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FA1R8KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 70mA |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 8R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA1R8KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
