
Surface mount general purpose wirewound inductor with 22µH inductance and 5% tolerance. Features a 1210 case size (2.5x3.2x2.2mm) with ferrite core and unshielded construction. Rated for 105mA DC current and 270mA saturation current, with a DC resistance of 3.7Ω. Operates within a temperature range of -20°C to 85°C.
Panasonic ELJ-FA220JF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 2520 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 270mA |
| Current Rating | 105mA |
| DC Current | 105mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 22uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 105mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Type | General Purpose |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA220JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.