General purpose chip inductor featuring 220µH inductance with a 10% tolerance, designed for surface mount applications. This molded wirewound component utilizes a ferrite core and offers a 45mA DC current rating with a low 21 Ohm DC resistance. Operating within a -20°C to 85°C temperature range, it exhibits a Q factor of 20 at 796kHz and a self-resonant frequency of 7MHz. Packaged in tape and reel, this lead-free and RoHS compliant inductor measures 3.5mm in length, 2.5mm in width, and 2.7mm in depth, fitting a 1210 case code.
Sign in to ask questions about the Panasonic ELJ-FA221KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FA221KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 120mA |
| Current Rating | 45mA |
| DC Current | 45mA |
| DC Resistance (DCR) | 21R |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA221KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.