
Surface mount fixed inductor with 2.2µH inductance and 5% tolerance. Features a 1210 (3225 metric) case size, ceramic/ferrite core, and wirewound construction. Rated for 190mA DC current with a saturation current of 580mA. Offers a DC resistance of 230mΩ and a Q factor of 30 at 7.96MHz. Operates within a temperature range of -20°C to 85°C.
Panasonic ELJ-FA2R2JF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic, Ferrite |
| Current | 700mA |
| Current Rating | 190mA |
| DC Current | 190mA |
| DC Resistance (DCR) | 230mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 190mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 80MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA2R2JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.