
General purpose chip inductor featuring 33µH inductance with a 10% tolerance, tested at 2.52MHz. This molded wirewound component utilizes a ferrite core and offers a Q factor of 30. Designed for surface mount applications, it supports a maximum DC current of 85mA and has a DC resistance of 5.6 Ohms. The 1210 (3225 metric) case size is supplied on tape and reel, with an operating temperature range of -20°C to 85°C.
Sign in to ask questions about the Panasonic ELJ-FA330KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FA330KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 85mA |
| DC Resistance (DCR) | 5.6R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 33uH |
| Length | 3.2mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA330KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
