
General purpose chip molded wirewound inductor with 39µH inductance and 5% tolerance. Features a ferrite core, 105mA current rating, and 30 Q-factor at 2.52MHz. Surface mountable in a 1210 (3225 metric) case, operating from -20°C to 85°C. RoHS compliant and packaged on tape and reel.
Panasonic ELJ-FA390JFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 65mA |
| Current Rating | 105mA |
| DC Resistance (DCR) | 9R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 39uH |
| Inductance Tolerance | 5% |
| Length | 3.2mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
