
General purpose chip molded wirewound inductor with 3.9µH inductance and 10% tolerance. Features a ferrite core, 175mA DC current rating, and 1.3Ω DC resistance. Designed for surface mount applications with a 1210 case code. Operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Panasonic ELJ-FA3R9KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 175mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 175mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.