Surface mount general purpose chip inductor featuring 56µH inductance with a 5% tolerance. This wirewound ferrite core component offers a Q factor of 30 at 2.52MHz and a maximum DC current rating of 70mA. It operates within a temperature range of -20°C to 85°C and has a DC resistance of 1.95Ω. The inductor is packaged in a 1210 (2520 metric) case and supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-FA560JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FA560JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 115mA |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 1.95R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 56uH |
| Length | 3.2mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | ELJFA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA560JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.