INDUCTOR FIXED SMD 6.8UH 20%
Panasonic ELJ-FA6R8MF technical specifications.
| Package/Case | 0603 |
| Current | 500mA |
| DC Resistance (DCR) | 100mR |
| Inductance | 2.7nH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | RE |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.