
Surface mount general purpose fixed inductor with 82µH inductance and 10% tolerance, tested at 2.52MHz. Features a ferrite core, 60mA current rating, and 850mΩ DC resistance. Encased in a 1210 package (2520 metric, 1008 imperial) with dimensions of 3.2mm length, 2.5mm width, and 2.7mm depth. Operates within a temperature range of -20°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-FA820KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FA820KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 170mA |
| Current Rating | 60mA |
| DC Resistance (DCR) | 850mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 82uH |
| Length | 3.2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA820KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.