
Surface mount general purpose chip inductor featuring 8.2µH inductance with a 10% tolerance, tested at 7.96MHz. This molded wirewound component utilizes a ferrite core and offers a 140mA DC current rating with a 2Ω DC resistance. Operating within a -20°C to 85°C temperature range, it is packaged in a 1210 (3225 metric) case code on tape and reel.
Panasonic ELJ-FA8R2KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 105mA |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2R |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 8.2uH |
| Length | 0.126inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.