
Surface mount wirewound inductor with 270nH inductance and 10% tolerance. Features a 1210 [3225 Metric] case size, ferrite core, and 345mA maximum DC current. Offers 320mΩ DC resistance and a Q factor of 25 at 25.2MHz. Operates within a -20°C to 85°C temperature range.
Panasonic ELJ-FAR27KF2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 270nH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2mm |
| Length | 3.2mm |
| Max DC Current | 345mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 210MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FAR27KF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
