
Surface mount fixed inductor with 100µH inductance and 5% tolerance. Features a ferrite core, wirewound construction, and a current rating of 105mA. DC resistance is 8.8Ω, with a Q factor of 40 at 100kHz. Housed in an 1812 (4532 metric) case, this unshielded component operates from -20°C to 85°C and is RoHS compliant.
Panasonic ELJ-FB101JF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 105mA |
| DC Current | 105mA |
| DC Resistance (DCR) | 8.8R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Rated Current-Max | 105mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.7MHz |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.