General purpose chip molded wirewound inductor, 150µH inductance with 10% tolerance, designed for surface mount applications. Features a ferrite core, 1812 case code (4.5mm x 3.2mm x 3.4mm), and a current rating of 95mA. Operates within a temperature range of -20°C to +85°C, with a DC resistance of 610mΩ and a self-resonant frequency of 50MHz. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic circuits.
Panasonic ELJ-FB151KF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 410mA |
| Current Rating | 95mA |
| DC Resistance (DCR) | 610mR |
| Depth | 3.4mm |
| Height | 0.126inch |
| Inductance | 150uH |
| Length | 4.5mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
