Surface mount wire-wound inductor with 27µH inductance and 5% tolerance. Features a 185mA DC current rating, 5.3Ω DC resistance, and a Q factor of 50 at 1MHz. Encased in a 1812 (4532 metric) ferrite core package, this unshielded component operates from -20°C to 85°C and is RoHS compliant.
Panasonic ELJ-FB270JF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 115mA |
| Current Rating | 185mA |
| DC Resistance (DCR) | 5.3R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | ELJFB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.