General purpose chip molded wirewound inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 410mA current rating, and 660mΩ DC resistance. Operates within a -20°C to 85°C temperature range and is surface mountable in an 1812 case code. Tested at 1MHz with a 30 Q-factor and 39MHz self-resonant frequency. Packaged in tape and reel.
Panasonic ELJ-FB2R2MF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 380mA |
| Current Rating | 410mA |
| DC Resistance (DCR) | 660mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Length | 0.177inch |
| Max DC Current | 410mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 39MHz |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.