
Surface mount fixed inductor with 2.7µH inductance and 10% tolerance. Features a ferrite core, 400mA DC current rating, and 610mΩ DC resistance. Operates within a -20°C to 85°C temperature range. Packaged in an 1812 case size, this unshielded component is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-FB2R7KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FB2R7KF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 610mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 2.7uH |
| Length | 4.5mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FB2R7KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.