
Surface mount fixed inductor featuring 560µH inductance with a 10% tolerance, designed for general applications. This unshielded ferrite core component offers a maximum DC current rating of 50mA and a DC resistance of 45Ω. It operates within a temperature range of -20°C to 85°C and is housed in an 1812 (4532 metric) case code. The inductor is supplied on tape and reel, with 500 units per package.
Sign in to ask questions about the Panasonic ELJ-FB561KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FB561KF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 45mA |
| Current Rating | 50mA |
| DC Resistance (DCR) | 45R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 560uH |
| Length | 4.5mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FB561KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.